Gates PCV 8MGT 800 21 Timing Belt 100 Teeth, 800 mm Length, 21 mm Width
- RS Stock No.:
- 211-8332
- Mfr. Part No.:
- PCV 8MGT 800 21
- Manufacturer:
- Gates
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€205.01
(exc. VAT)
€252.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €205.01 | - |
| 5 + | €200.89 | 2% |
*price indicative
- RS Stock No.:
- 211-8332
- Mfr. Part No.:
- PCV 8MGT 800 21
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Material | PUR | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Width | 21mm | |
| Belt Length | 800mm | |
| Minimum Operating Temperature | -54°C | |
| Pitch Length | 800mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Material PUR | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Width 21mm | ||
Belt Length 800mm | ||
Minimum Operating Temperature -54°C | ||
Pitch Length 800mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 800 12 Timing Belt 100 Teeth 12 mm Width
- Gates PCV 8MGT 800 62 Timing Belt 100 Teeth 62 mm Width
- Gates PCV 8MGT 800 36 Timing Belt 100 Teeth 36 mm Width
- Contitech CTD 800-8M-21 Timing Belt 100 Teeth 21 mm Width
- OPTIBELT 800 8MDC 21 Timing Belt 100 Teeth 21 mm Width
- Gates PCV 8MGT 640 21 Timing Belt 80 Teeth 21 mm Width
- Gates PCV 8MGT 720 21 Timing Belt 90 Teeth 21 mm Width
- Gates PCV 8MGT 960 21 Timing Belt 120 Teeth 21 mm Width
