OPTIBELT 800 8MDC 21 Timing Belt 100 Teeth, 800 mm Length, 21 mm Width
- RS Stock No.:
- 231-2091
- Mfr. Part No.:
- 800 8MDC 21
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€167.11
(exc. VAT)
€205.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.11 |
*price indicative
- RS Stock No.:
- 231-2091
- Mfr. Part No.:
- 800 8MDC 21
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MDC | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Cord Material | Carbon | |
| Material | Polyurethane | |
| Series | Delta chain | |
| Belt Length | 800mm | |
| Belt Width | 21mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MDC | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Cord Material Carbon | ||
Material Polyurethane | ||
Series Delta chain | ||
Belt Length 800mm | ||
Belt Width 21mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 800mm length, width is 21 mm and height is 100 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- Contitech CTD 800-8M-21 Timing Belt 100 Teeth 21 mm Width
- Gates PCV 8MGT 800 21 Timing Belt 100 Teeth 21 mm Width
- OPTIBELT 800 8MDC 12 Timing Belt 100 Teeth 12 mm Width
- OPTIBELT 800 8MDC 36 Timing Belt 100 Teeth 36 mm Width
- OPTIBELT 800 D8M 50 Double Sided Timing Belt 100 Teeth 50 mm Width
- OPTIBELT 800 8MHP 50 Timing Belt 100 Teeth 50 mm Width
- OPTIBELT 800 D8M 30 Double Sided Timing Belt 100 Teeth 30 mm Width
- OPTIBELT 800 D8M 20 Double Sided Timing Belt 100 Teeth 20 mm Width
