OPTIBELT 1000 S14M 2002 Timing Belt 143 Teeth, 2 m Length, 80 mm Width
- RS Stock No.:
- 217-0046
- Mfr. Part No.:
- 1000 S14M 2002
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €75.00
View bulk pricing optionsSubtotal (1 unit)*
€750.19
(exc. VAT)
€922.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €750.19 | - |
| 5 - 9 | €735.19 | €75.00 |
| 10 - 24 | €720.18 | €300.10 |
| 25 + | €705.16 | €1,125.75 |
*price indicative
- RS Stock No.:
- 217-0046
- Mfr. Part No.:
- 1000 S14M 2002
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | S14M | |
| Pitch | 14mm | |
| Number of Teeth | 143 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | STD | |
| Belt Length | 2m | |
| Belt Width | 80mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section S14M | ||
Pitch 14mm | ||
Number of Teeth 143 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series STD | ||
Belt Length 2m | ||
Belt Width 80mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt is made up of chloroprene. It has 2002 mm width. and 9.5 mm height.
High Quality
Low-maintenance belt
Related links
- OPTIBELT 800 S14M 2002 Timing Belt 143 Teeth 80 mm Width
- OPTIBELT 600 S14M 2002 Timing Belt 143 Teeth 60 mm Width
- OPTIBELT 400 S14M 2002 Timing Belt 143 Teeth 40 mm Width
- OPTIBELT 1000 S14M 1890 Timing Belt 135 Teeth 80 mm Width
- OPTIBELT 1000 S14M 1400 Timing Belt 100 Teeth 80 mm Width
- OPTIBELT 800 S14M 1400 Timing Belt 100 Teeth 80 mm Width
- OPTIBELT 800 S14M 1890 Timing Belt 135 Teeth 80 mm Width
- OPTIBELT 1000 XXH 300 Timing Belt 80 Teeth 76.2 mm Width
