OPTIBELT 800 S14M 1400 Timing Belt 100 Teeth, 1.4 m Length, 80 mm Width

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€479.42

(exc. VAT)

€589.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€479.42-
5 - 9€469.832%
10 - 24€460.253%
25 +€450.646%

*price indicative

RS Stock No.:
217-1036
Mfr. Part No.:
800 S14M 1400
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

S14M

Pitch

14mm

Number of Teeth

100

Material

Rubber

Cord Material

Fibreglass

Series

STD

Minimum Operating Temperature

-30°C

Belt Width

80mm

Belt Length

1.4m

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The OPTIBELT STD timing belt have curvilinear, particularly shear-resistant teeth. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulley.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy