OPTIBELT 102 XL 031 Timing Belt 51 Teeth, 259.08 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0048
- Mfr. Part No.:
- 102 XL 031
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €3.86 |
| 5 - 9 | €3.78 |
| 10 - 24 | €3.70 |
| 25 + | €3.62 |
*price indicative
- RS Stock No.:
- 217-0048
- Mfr. Part No.:
- 102 XL 031
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 51 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Length | 259.08mm | |
| Pitch Length | 259mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 7.87mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 51 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Length 259.08mm | ||
Pitch Length 259mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 7.87mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 51 tooth. It has 259.08 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 102 XL 025 Timing Belt 51 Teeth 6.35 mm Width
- OPTIBELT 102 XL 037 Timing Belt 51 Teeth 9.4 mm Width
- OPTIBELT 210 XL 031 Timing Belt 105 Teeth 7.87 mm Width
- OPTIBELT 106 XL 031 Timing Belt 53 Teeth 7.87 mm Width
- OPTIBELT 142 XL 031 Timing Belt 71 Teeth 7.87 mm Width
- OPTIBELT 412 XL 031 Timing Belt 206 Teeth 7.87 mm Width
- OPTIBELT 170 XL 031 Timing Belt 85 Teeth 7.87 mm Width
- OPTIBELT 460 XL 031 Timing Belt 230 Teeth 7.87 mm Width
