OPTIBELT 102 XL 037 Timing Belt 51 Teeth, 259.08 mm Length, 9.4 mm Width

Bulk discount available

Subtotal (1 unit)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.37
5 - 9€4.29
10 - 24€4.19
25 +€4.12

*price indicative

RS Stock No.:
217-0049
Mfr. Part No.:
102 XL 037
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XL

Product Type

Timing Belt

Pitch

5.08mm

Number of Teeth

51

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Pitch Length

5.08mm

Belt Width

9.4mm

Minimum Operating Temperature

-30°C

Belt Length

259.08mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 51 tooth. It has 259.08 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links