OPTIBELT 1100 DH 150 Double Sided Timing Belt 220 Teeth, 2.79 m Length, 38.1 mm Width

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€389.81

(exc. VAT)

€479.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€389.81-
5 - 9€382.012%
10 - 24€374.223%
25 +€366.426%

*price indicative

RS Stock No.:
217-0067
Mfr. Part No.:
1100 DH 150
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

DH

Product Type

Double Sided Timing Belt

Pitch

12.7mm

Number of Teeth

220

Cord Material

Fibreglass

Material

Rubber

Series

ZR D

Belt Length

2.79m

Minimum Operating Temperature

-30°C

Belt Width

38.1mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 220 tooth. It has 2794 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy