OPTIBELT 1100 DH 100 Double Sided Timing Belt 220 Teeth, 2.79 m Length, 25.4 mm Width
- RS Stock No.:
- 217-0066
- Mfr. Part No.:
- 1100 DH 100
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €26.80
View bulk pricing optionsSubtotal (1 unit)*
€268.44
(exc. VAT)
€330.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €268.44 | - |
| 5 - 9 | €263.08 | €26.80 |
| 10 - 24 | €257.70 | €107.40 |
| 25 + | €252.34 | €402.50 |
*price indicative
- RS Stock No.:
- 217-0066
- Mfr. Part No.:
- 1100 DH 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DH | |
| Pitch | 12.7mm | |
| Number of Teeth | 220 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR D | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25.4mm | |
| Belt Length | 2.79m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DH | ||
Pitch 12.7mm | ||
Number of Teeth 220 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR D | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25.4mm | ||
Belt Length 2.79m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 220 tooth. It has 2794 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1100 DH 150 Double Sided Timing Belt 220 Teeth 38.1 mm Width
- OPTIBELT 1100 DH 300 Double Sided Timing Belt 220 Teeth 76.2 mm Width
- OPTIBELT 1100 DH 200 Double Sided Timing Belt 220 Teeth 50.8 mm Width
- OPTIBELT 1100 DH 075 Double Sided Timing Belt 220 Teeth 19.1 mm Width
- OPTIBELT 1250 DH 100 Double Sided Timing Belt 250 Teeth 25.4 mm Width
- OPTIBELT 510 DH 100 Double Sided Timing Belt 102 Teeth 25.4 mm Width
- OPTIBELT 1000 DH 100 Double Sided Timing Belt 200 Teeth 25.4 mm Width
- OPTIBELT 630 DH 100 Double Sided Timing Belt 126 Teeth 25.4 mm Width
