OPTIBELT 1120 8MHP 30 Timing Belt 140 Teeth, 1.12 m Length, 30 mm Width
- RS Stock No.:
- 217-0076
- Mfr. Part No.:
- 1120 8MHP 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.51
(exc. VAT)
€71.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.51 |
| 5 - 9 | €57.33 |
| 10 - 24 | €56.17 |
| 25 + | €55.00 |
*price indicative
- RS Stock No.:
- 217-0076
- Mfr. Part No.:
- 1120 8MHP 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Belt Length | 1.12m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Belt Length 1.12m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 140 tooth.it has 1120 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1120 8M 30 Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8MHP 50 Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8MHP 20 Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 D8M 30 Double Sided Timing Belt 140 Teeth 30 mm Width
- SKF PHG 1120-8M-30 Timing Belt 140 Teeth 30 mm Width
- Contitech 1120 8M 30 Timing Belt 140 Teeth 30 mm Width
- Contitech 1120 8M 30 CXP Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8M 30 HILO Timing Belt 140 Teeth 30 mm Width
