OPTIBELT 1120 8MHP 50 Timing Belt 140 Teeth, 1.12 m Length, 50 mm Width

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€97.64

(exc. VAT)

€120.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€97.64-
5 - 9€95.701%
10 - 24€93.753%
25 +€91.795%

*price indicative

RS Stock No.:
217-0077
Mfr. Part No.:
1120 8MHP 50
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8MHP

Pitch

8mm

Number of Teeth

140

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Belt Length

1.12m

Pitch Length

8mm

Minimum Operating Temperature

-30°C

Belt Width

50mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 140 tooth.it has 1120 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy