OPTIBELT 1125 5M 15 Timing Belt 225 Teeth, 1.125 m Length, 15 mm Width
- RS Stock No.:
- 217-0080
- Mfr. Part No.:
- 1125 5M 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.77
(exc. VAT)
€26.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.77 |
| 5 - 9 | €21.32 |
| 10 - 24 | €20.91 |
| 25 + | €20.46 |
*price indicative
- RS Stock No.:
- 217-0080
- Mfr. Part No.:
- 1125 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 225 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Belt Length | 1.125m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 225 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Belt Length 1.125m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 225 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- Contitech 1125 5M 15 Timing Belt 225 Teeth 15 mm Width
- OPTIBELT 1125 5MHP 15 Timing Belt 225 Teeth 15 mm Width
- OPTIBELT 1125 5M 9 Timing Belt 225 Teeth 9 mm Width
- OPTIBELT 1125 5M 25 Timing Belt 225 Teeth 25 mm Width
- OPTIBELT 1125 5MHP 25 Timing Belt 225 Teeth 25 mm Width
- OPTIBELT 1125 5MHP 9 Timing Belt 225 Teeth 9 mm Width
- OPTIBELT 6 AT5 / 1125 Timing Belt 225 Teeth 6 mm Width
- OPTIBELT 25 AT5 / 1125 Timing Belt 225 Teeth 25 mm Width
