OPTIBELT 1125 5M 25 Timing Belt 225 Teeth, 1.125 m Length, 25 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.01

(exc. VAT)

€40.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€33.01
5 - 9€32.32
10 - 24€31.68
25 +€31.01

*price indicative

RS Stock No.:
217-0081
Mfr. Part No.:
1125 5M 25
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

225

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Pitch Length

5mm

Belt Width

25mm

Minimum Operating Temperature

-30°C

Belt Length

1.125m

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 225 tooth. It is made up of chloroprene.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy