OPTIBELT 12 T2,5 / 160 Timing Belt 64 Teeth, 160 mm Length, 12 mm Width
- RS Stock No.:
- 217-0222
- Mfr. Part No.:
- 12 T2,5 / 160
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.45 | - |
| 5 - 9 | €17.10 | 2% |
| 10 - 24 | €16.77 | 3% |
| 25 + | €16.37 | 6% |
*price indicative
- RS Stock No.:
- 217-0222
- Mfr. Part No.:
- 12 T2,5 / 160
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T2.5 | |
| Pitch | 2.5mm | |
| Number of Teeth | 64 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Length | 160mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T2.5 | ||
Pitch 2.5mm | ||
Number of Teeth 64 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Length 160mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 64 tooth. It has 12 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 12 T2 160 mm Length, 12 mm Width
- OPTIBELT 6 T2 160 mm Length, 6 mm Width
- OPTIBELT 10 T2 160 mm Length, 10 mm Width
- OPTIBELT 8 T2 160 mm Length, 8 mm Width
- OPTIBELT 4 T2 160 mm Length, 4 mm Width
- OPTIBELT 6 T2 160 mm Length, 6 mm Width
- OPTIBELT 4 T2 160 mm Length, 4 mm Width
- OPTIBELT 10 T2 160 mm Length, 10 mm Width
