OPTIBELT 6 T2,5 / 160 Timing Belt 64 Teeth, 160 mm Length, 6 mm Width
- RS Stock No.:
- 217-0780
- Mfr. Part No.:
- 6 T2,5 / 160
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €1.25
View bulk pricing optionsSubtotal (1 unit)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.42 | - |
| 5 - 9 | €11.17 | €1.25 |
| 10 - 24 | €10.93 | €4.90 |
| 25 + | €10.72 | €17.50 |
*price indicative
- RS Stock No.:
- 217-0780
- Mfr. Part No.:
- 6 T2,5 / 160
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T2.5 | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 64 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Belt Length | 160mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T2.5 | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 64 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Belt Length 160mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.
Good oil and chemical resistance
Temperature range -30°C to +80°C
Maintenance-free
Related links
- OPTIBELT 6 T2 160 mm Length, 6 mm Width
- OPTIBELT 10 T2 160 mm Length, 10 mm Width
- OPTIBELT 8 T2 160 mm Length, 8 mm Width
- OPTIBELT 4 T2 160 mm Length, 4 mm Width
- OPTIBELT 12 T2 160 mm Length, 12 mm Width
- OPTIBELT 4 T2 160 mm Length, 4 mm Width
- Contitech 6 / T2.5 / 160 SS Timing Belt 64 Teeth 6 mm Width
- OPTIBELT 10 T2 160 mm Length, 10 mm Width
