OPTIBELT 1224 8M 30 Timing Belt 153 Teeth, 1.224 m Length, 30 mm Width
- RS Stock No.:
- 217-0242
- Mfr. Part No.:
- 1224 8M 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.39
(exc. VAT)
€59.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.39 |
| 5 - 9 | €47.49 |
| 10 - 24 | €46.46 |
| 25 + | €45.49 |
*price indicative
- RS Stock No.:
- 217-0242
- Mfr. Part No.:
- 1224 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 153 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.224m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 153 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.224m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 153 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1224 8M 20 Timing Belt 153 Teeth 20 mm Width
- OPTIBELT 1224 8M 85 Timing Belt 153 Teeth 85 mm Width
- OPTIBELT 1224 8M 50 Timing Belt 153 Teeth 50 mm Width
- OPTIBELT 1224 8MDC 36 Timing Belt 153 Teeth 36 mm Width
- OPTIBELT 1056 8M 30 Timing Belt 132 Teeth 30 mm Width
- OPTIBELT 1064 8M 30 Timing Belt 133 Teeth 30 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 1392 8M 30 Timing Belt 174 Teeth 30 mm Width
