OPTIBELT 1224 8M 50 Timing Belt 153 Teeth, 1.224 m Length, 50 mm Width
- RS Stock No.:
- 217-0243
- Mfr. Part No.:
- 1224 8M 50
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.61
(exc. VAT)
€99.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.61 |
| 5 - 9 | €79.00 |
| 10 - 24 | €77.40 |
| 25 + | €75.79 |
*price indicative
- RS Stock No.:
- 217-0243
- Mfr. Part No.:
- 1224 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 153 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.224m | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 153 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.224m | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 153 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1224 8M 30 Timing Belt 153 Teeth 30 mm Width
- OPTIBELT 1224 8M 85 Timing Belt 153 Teeth 85 mm Width
- OPTIBELT 1224 8M 20 Timing Belt 153 Teeth 20 mm Width
- OPTIBELT 1224 8MDC 36 Timing Belt 153 Teeth 36 mm Width
- Gates PCV 8MGT 1224 12 Timing Belt 153 Teeth 12 mm Width
- Gates PCV 8MGT 1224 62 Timing Belt 153 Teeth 62 mm Width
- Gates PCV 8MGT 1224 36 Timing Belt 153 Teeth 36 mm Width
- Gates PCV 8MGT 1224 21 Timing Belt 153 Teeth 21 mm Width
