OPTIBELT 124 L 050 Timing Belt 33 Teeth, 314.33 mm Length, 12.7 mm Width

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€8.47

(exc. VAT)

€10.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.47-
5 - 9€8.311%
10 - 24€8.134%
25 +€7.995%

*price indicative

RS Stock No.:
217-0245
Mfr. Part No.:
124 L 050
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

L

Product Type

Timing Belt

Pitch

9.5mm

Number of Teeth

33

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

314.33mm

Minimum Operating Temperature

-30°C

Belt Width

12.7mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 33 tooth. It has 314 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy