OPTIBELT 124 L 075 Timing Belt 33 Teeth, 314.33 mm Length, 19.05 mm Width
- RS Stock No.:
- 217-0247
- Mfr. Part No.:
- 124 L 075
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.24 | - |
| 5 - 9 | €11.03 | 1% |
| 10 - 24 | €10.78 | 4% |
| 25 + | €10.62 | 5% |
*price indicative
- RS Stock No.:
- 217-0247
- Mfr. Part No.:
- 124 L 075
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 33 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 314.33mm | |
| Belt Width | 19.05mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 33 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 314.33mm | ||
Belt Width 19.05mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belt made up of chloroprene has 9.5 mm tooth pitch and it has 33 tooth.it has 314.33 mm length.
Glass fibre tension cords
Polychloroprene rubber core
Related links
- Contitech 124 L 075 Timing Belt 33 Teeth 19.05 mm Width
- OPTIBELT 124 L 100 Timing Belt 33 Teeth 25.4 mm Width
- OPTIBELT 124 L 050 Timing Belt 33 Teeth 12.7 mm Width
- Contitech 124 L 050 Timing Belt 33 Teeth 12.7 mm Width
- OPTIBELT 124 XL 037 Timing Belt 62 Teeth 9.4 mm Width
- OPTIBELT 124 XL 025 Timing Belt 62 Teeth 6.35 mm Width
- OPTIBELT 124 XL 031 Timing Belt 62 Teeth 7.87 mm Width
- OPTIBELT K124 L 075 Timing Belt 33 Teeth 19 mm Width
