OPTIBELT 1256 8M 85 Timing Belt 157 Teeth, 1.256 m Length, 85 mm Width
- RS Stock No.:
- 217-0259
- Mfr. Part No.:
- 1256 8M 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€138.56
(exc. VAT)
€170.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €138.56 | - |
| 5 - 9 | €135.79 | 1% |
| 10 - 24 | €133.03 | 3% |
| 25 + | €130.24 | 6% |
*price indicative
- RS Stock No.:
- 217-0259
- Mfr. Part No.:
- 1256 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 157 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Length | 1.256m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 157 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 85mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Length 1.256m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 157 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1256 8M 50 Timing Belt 157 Teeth 50 mm Width
- OPTIBELT 1256 8M 20 Timing Belt 157 Teeth 20 mm Width
- OPTIBELT 1256 8M 30 Timing Belt 157 Teeth 30 mm Width
- OPTIBELT 150 S8M 1256 Timing Belt 157 Teeth 15 mm Width
- OPTIBELT 576 8M 85 Timing Belt 72 Teeth 85 mm Width
- OPTIBELT 896 8M 85 Timing Belt 112 Teeth 85 mm Width
- OPTIBELT 1040 8M 85 Timing Belt 130 Teeth 85 mm Width
- OPTIBELT 1728 8M 85 Timing Belt 216 Teeth 85 mm Width
