OPTIBELT 130 XL 025 Timing Belt 65 Teeth, 330.2 mm Length, 6.35 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.75

(exc. VAT)

€4.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.75
5 - 9€3.66
10 - 24€3.57
25 +€3.50

*price indicative

RS Stock No.:
217-0270
Mfr. Part No.:
130 XL 025
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

XL

Pitch

5.08mm

Number of Teeth

65

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Width

6.35mm

Belt Length

330.2mm

Minimum Operating Temperature

-30°C

Pitch Length

5.08mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 65 tooth. It has 330.2 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy