OPTIBELT 130 XL 031 Timing Belt 65 Teeth, 330.2 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0271
- Mfr. Part No.:
- 130 XL 031
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.99
(exc. VAT)
€4.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.99 |
| 5 - 9 | €3.93 |
| 10 - 24 | €3.86 |
| 25 + | €3.77 |
*price indicative
- RS Stock No.:
- 217-0271
- Mfr. Part No.:
- 130 XL 031
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 65 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Length | 330.2mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5.08mm | |
| Belt Width | 7.87mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 65 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Length 330.2mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5.08mm | ||
Belt Width 7.87mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 65 tooth. It has 330.2 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 130 XL 037 Timing Belt 65 Teeth 9.4 mm Width
- OPTIBELT 130 XL 025 Timing Belt 65 Teeth 6.35 mm Width
- SKF PHG 130-XL-037 Timing Belt 65 Teeth 9.4 mm Width
- OPTIBELT 260 XL 031 Timing Belt 130 Teeth 7.87 mm Width
- OPTIBELT 322 XL 031 Timing Belt 161 Teeth 7.87 mm Width
- OPTIBELT 88 XL 031 Timing Belt 44 Teeth 7.87 mm Width
- OPTIBELT 140 XL 031 Timing Belt 70 Teeth 7.87 mm Width
- OPTIBELT 210 XL 031 Timing Belt 105 Teeth 7.87 mm Width
