Contitech 1420 5M 15 Timing Belt 284 Teeth, 1.42 m Length, 15 mm Width
- RS Stock No.:
- 475-0557
- Mfr. Part No.:
- 1420 5M 15
- Manufacturer:
- Contitech
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.05 |
| 5 - 9 | €23.09 |
| 10 - 24 | €22.61 |
| 25 + | €22.10 |
*price indicative
- RS Stock No.:
- 475-0557
- Mfr. Part No.:
- 1420 5M 15
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 284 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 1.42m | |
| Belt Length | 1.42m | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 284 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 1.42m | ||
Belt Length 1.42m | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- Contitech HTD 1420-5M-09 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 16 DT10 / 1420 Double Sided Timing Belt 142 Teeth 16 mm Width
- OPTIBELT 25 DT10 / 1420 Double Sided Timing Belt 142 Teeth 25 mm Width
- OPTIBELT 1420 5MHP 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 1420 5M 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5M 25 Timing Belt 284 Teeth 25 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
