OPTIBELT 150 S8M 720 Timing Belt 90 Teeth, 720 mm Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.78

(exc. VAT)

€31.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.78
5 - 9€25.31
10 - 24€24.73
25 +€24.26

*price indicative

RS Stock No.:
217-0337
Mfr. Part No.:
150 S8M 720
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

S8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

90

Material

Rubber

Cord Material

Fibreglass

Series

STD

Minimum Operating Temperature

-30°C

Belt Width

15mm

Pitch Length

8mm

Belt Length

720mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt is made up of chloroprene. It has 720 mm width. and 5.4 mm height. It has 90 tooth.

High Quality

low-maintenance belts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy