OPTIBELT 1700 H 100 Timing Belt 340 Teeth, 4.318 m Length, 25.4 mm Width

Get a bulk buy discount

Add 5 more to save €9.55

View bulk pricing options

Subtotal (1 unit)*

€95.46

(exc. VAT)

€117.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€95.46-
5 - 9€93.55€9.55
10 - 24€91.64€38.20
25 +€89.73€143.25

*price indicative

RS Stock No.:
217-0546
Mfr. Part No.:
1700 H 100
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12mm

Number of Teeth

340

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Belt Width

25.4mm

Belt Length

4.318m

Minimum Operating Temperature

-30°C

Pitch Length

12mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has H profile with 4318 mm length.

Broad performance range

Low bearing loading

High level of flexibility

Synchronous torque transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy