OPTIBELT 1700 H 150 Timing Belt 340 Teeth, 4.318 m Length, 38.1 mm Width
- RS Stock No.:
- 217-0547
- Mfr. Part No.:
- 1700 H 150
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €16.20
View bulk pricing optionsSubtotal (1 unit)*
€161.21
(exc. VAT)
€198.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €161.21 | - |
| 5 - 9 | €157.97 | €16.20 |
| 10 - 24 | €154.73 | €64.80 |
| 25 + | €151.52 | €242.25 |
*price indicative
- RS Stock No.:
- 217-0547
- Mfr. Part No.:
- 1700 H 150
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12mm | |
| Number of Teeth | 340 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Width | 38.1mm | |
| Belt Length | 4.318m | |
| Pitch Length | 12mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12mm | ||
Number of Teeth 340 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Width 38.1mm | ||
Belt Length 4.318m | ||
Pitch Length 12mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has H profile with 4318 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- SKF PHG 1700-H-150 Timing Belt 340 Teeth 38.1 mm Width
- OPTIBELT 1700 DH 150 Double Sided Timing Belt 340 Teeth 38.1 mm Width
- OPTIBELT 1700 H 075 Timing Belt 340 Teeth 19.1 mm Width
- OPTIBELT 1700 H 200 Timing Belt 340 Teeth 50.8 mm Width
- OPTIBELT 1700 H 300 Timing Belt 340 Teeth 76.2 mm Width
- OPTIBELT 1700 H 100 Timing Belt 340 Teeth 25.4 mm Width
- SKF PHG 1700-H-100 Timing Belt 340 Teeth 25.4 mm Width
- OPTIBELT 1700 DH 200 Double Sided Timing Belt 340 Teeth 50.8 mm Width
