OPTIBELT 1800 8M 20 Timing Belt 225 Teeth, 1.8 m Length, 20 mm Width
- RS Stock No.:
- 217-0573
- Mfr. Part No.:
- 1800 8M 20
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €4.55
View bulk pricing optionsSubtotal (1 unit)*
€43.57
(exc. VAT)
€53.59
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.57 | - |
| 5 - 9 | €42.66 | €4.55 |
| 10 - 24 | €41.76 | €18.10 |
| 25 + | €40.95 | €65.50 |
*price indicative
- RS Stock No.:
- 217-0573
- Mfr. Part No.:
- 1800 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 225 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 1.8m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 225 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 1.8m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1800 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- Contitech 1800 8M 20 Timing Belt 225 Teeth 20 mm Width
- Contitech 1800 8M 20 CXP Timing Belt 225 Teeth 20 mm Width
- OPTIBELT 1800 8M 50 Timing Belt 225 Teeth 50 mm Width
- OPTIBELT 1800 8M 30 Timing Belt 225 Teeth 30 mm Width
- OPTIBELT 1800 8M 85 Timing Belt 225 Teeth 85 mm Width
- OPTIBELT 1800 D8M 20 Double Sided Timing Belt 225 Teeth 20 mm Width
- SKF PHG 1800-8M-50 Timing Belt 225 Teeth 50 mm Width
- Contitech 1800 8M 50 CXP Timing Belt 225 Teeth 50 mm Width
