OPTIBELT 1800 D8M 20 Double Sided Timing Belt 225 Teeth, 1.8 m Length, 20 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€201.23

(exc. VAT)

€247.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€201.23
5 - 9€197.21
10 - 24€193.18
25 +€189.17

*price indicative

RS Stock No.:
217-0578
Mfr. Part No.:
1800 D8M 20
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Belt Section

D8M

Pitch

8mm

Number of Teeth

225

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Minimum Operating Temperature

-30°C

Belt Length

1.8m

Belt Width

20mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The Optibelt double sided timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1800 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy