OPTIBELT 1800 D8M 30 Double Sided Timing Belt 225 Teeth, 1.8 m Length, 30 mm Width
- RS Stock No.:
- 217-0579
- Mfr. Part No.:
- 1800 D8M 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€302.48
(exc. VAT)
€372.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €302.48 |
| 5 - 9 | €296.44 |
| 10 - 24 | €290.39 |
| 25 + | €284.34 |
*price indicative
- RS Stock No.:
- 217-0579
- Mfr. Part No.:
- 1800 D8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | D8M | |
| Pitch | 8mm | |
| Number of Teeth | 225 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Length | 1.8m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section D8M | ||
Pitch 8mm | ||
Number of Teeth 225 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Length 1.8m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt double sided timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1800 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 1800 D8M 50 Double Sided Timing Belt 225 Teeth 50 mm Width
- OPTIBELT 1800 D8M 20 Double Sided Timing Belt 225 Teeth 20 mm Width
- OPTIBELT 1800 D8M 85 Double Sided Timing Belt 225 Teeth 85 mm Width
- Contitech 1800 8M 30 CXP Timing Belt 225 Teeth 30 mm Width
- Contitech 1800 8M 30 Timing Belt 225 Teeth 30 mm Width
- Contitech 1800 8M 50 CXP Timing Belt 225 Teeth 50 mm Width
- Contitech 1800 8M 20 CXP Timing Belt 225 Teeth 20 mm Width
- Contitech 1800 8M 20 Timing Belt 225 Teeth 20 mm Width
