OPTIBELT 187 L 050 Timing Belt 50 Teeth, 476 mm Length, 12 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.23

(exc. VAT)

€12.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.23
5 - 9€10.05
10 - 24€9.84
25 +€9.65

*price indicative

RS Stock No.:
217-0581
Mfr. Part No.:
187 L 050
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

L

Product Type

Timing Belt

Pitch

9mm

Number of Teeth

50

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

476mm

Minimum Operating Temperature

-30°C

Belt Width

12mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has L profile with 476 mm length.

Broad performance range

Low bearing loading

High level of flexibility

Synchronous torque transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy