OPTIBELT 190 XL 031 Timing Belt 95 Teeth, 482.6 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0592
- Mfr. Part No.:
- 190 XL 031
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.97 |
| 5 - 9 | €4.89 |
| 10 - 24 | €4.78 |
| 25 + | €4.66 |
*price indicative
- RS Stock No.:
- 217-0592
- Mfr. Part No.:
- 190 XL 031
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 95 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 482.6mm | |
| Belt Width | 7.87mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 95 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 482.6mm | ||
Belt Width 7.87mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 482 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- OPTIBELT 190 DXL 031 Double Sided Timing Belt 95 Teeth 7.87 mm Width
- OPTIBELT 190 XL 025 Timing Belt 95 Teeth 6.35 mm Width
- OPTIBELT 190 XL 037 Timing Belt 95 Teeth 9.4 mm Width
- SKF PHG 190-XL-037 Timing Belt 95 Teeth 9.4 mm Width
- SKF PHG 190-XL-S1800 Timing Belt 95 Teeth 457.2 mm Width
- OPTIBELT 190 DXL 025 Double Sided Timing Belt 95 Teeth 6.35 mm Width
- OPTIBELT 190 DXL 037 Double Sided Timing Belt 95 Teeth 9.4 mm Width
- OPTIBELT 380 XL 031 Timing Belt 190 Teeth 7.87 mm Width
