OPTIBELT 2000 D8M 20 Double Sided Timing Belt 250 Teeth, 2 m Length, 20 mm Width
- RS Stock No.:
- 217-0680
- Mfr. Part No.:
- 2000 D8M 20
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€223.98
(exc. VAT)
€275.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €223.98 |
| 5 - 9 | €219.49 |
| 10 - 24 | €215.02 |
| 25 + | €210.54 |
*price indicative
- RS Stock No.:
- 217-0680
- Mfr. Part No.:
- 2000 D8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt double sided timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2000 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2000 D8M 30 Double Sided Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 D8M 50 Double Sided Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 D8M 85 Double Sided Timing Belt 250 Teeth 85 mm Width
- OPTIBELT 2800 D8M 20 Double Sided Timing Belt 350 Teeth 20 mm Width
- OPTIBELT 1120 D8M 20 Double Sided Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 2400 D8M 20 Double Sided Timing Belt 300 Teeth 20 mm Width
- OPTIBELT 1200 D8M 20 Double Sided Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1440 D8M 20 Double Sided Timing Belt 180 Teeth 20 mm Width
