OPTIBELT 220 XL 025 Timing Belt 110 Teeth, 558.8 mm Length, 6.35 mm Width
- RS Stock No.:
- 217-0706
- Mfr. Part No.:
- 220 XL 025
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.63 | - |
| 5 - 9 | €4.54 | 1% |
| 10 - 24 | €4.45 | 3% |
| 25 + | €4.34 | 6% |
*price indicative
- RS Stock No.:
- 217-0706
- Mfr. Part No.:
- 220 XL 025
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5mm | |
| Number of Teeth | 110 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Pitch Length | 5mm | |
| Belt Length | 558.8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6.35mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5mm | ||
Number of Teeth 110 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Pitch Length 5mm | ||
Belt Length 558.8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6.35mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 558 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- OPTIBELT 220 XL 037 Timing Belt 110 Teeth 9.4 mm Width
- OPTIBELT 220 XL 031 Timing Belt 110 Teeth 7.87 mm Width
- OPTIBELT 220 DXL 025 Double Sided Timing Belt 110 Teeth 6.35 mm Width
- SKF PHG 220-XL-037 Timing Belt 110 Teeth 9.4 mm Width
- SKF PHG 220-XL-S1800 Timing Belt 110 Teeth 457.2 mm Width
- OPTIBELT 220 DXL 031 Double Sided Timing Belt 110 Teeth 7.87 mm Width
- OPTIBELT 220 DXL 037 Double Sided Timing Belt 110 Teeth 9.4 mm Width
- OPTIBELT 110 XL 025 Timing Belt 55 Teeth 6.35 mm Width
