OPTIBELT 220 XL 031 Timing Belt 110 Teeth, 558.8 mm Length, 7.87 mm Width

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€5.22

(exc. VAT)

€6.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.22-
5 - 9€5.063%
10 - 24€5.023%
25 +€4.886%

*price indicative

RS Stock No.:
217-0708
Mfr. Part No.:
220 XL 031
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

XL

Pitch

5mm

Number of Teeth

110

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Pitch Length

5mm

Belt Length

558.8mm

Minimum Operating Temperature

-30°C

Belt Width

7.87mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 558 mm length.

Broad performance range

Low bearing loading

High level of flexibility

Synchronous torque transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy