OPTIBELT 240 3M 6 Timing Belt 80 Teeth, 240 mm Length, 6 mm Width
- RS Stock No.:
- 217-0728
- Mfr. Part No.:
- 240 3M 6
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€5.10
(exc. VAT)
€6.27
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.10 | - |
| 5 - 9 | €4.96 | €0.70 |
| 10 - 24 | €4.90 | €2.00 |
| 25 + | €4.78 | €8.00 |
*price indicative
- RS Stock No.:
- 217-0728
- Mfr. Part No.:
- 240 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 240mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 240mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 240 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 240 3M 9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 240 3M 15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 240 3MHP 6 Timing Belt 80 Teeth 6 mm Width
- OPTIBELT 240 3MHP 15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 240 3MHP 9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 564 3M 6 Timing Belt 188 Teeth 6 mm Width
