OPTIBELT 240 3MHP 9 Timing Belt 80 Teeth, 240 mm Length, 9 mm Width
- RS Stock No.:
- 217-0731
- Mfr. Part No.:
- 240 3MHP 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.79 | - |
| 5 - 9 | €7.60 | 2% |
| 10 - 24 | €7.47 | 4% |
| 25 + | €7.32 | 6% |
*price indicative
- RS Stock No.:
- 217-0731
- Mfr. Part No.:
- 240 3MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3MHP | |
| Pitch | 3mm | |
| Number of Teeth | 80 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Belt Length | 240mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3MHP | ||
Pitch 3mm | ||
Number of Teeth 80 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Belt Length 240mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 240 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 240 3MHP 15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 240 3MHP 6 Timing Belt 80 Teeth 6 mm Width
- OPTIBELT 240 3M 9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 240 3M 6 Timing Belt 80 Teeth 6 mm Width
- OPTIBELT 240 3M 15 Timing Belt 80 Teeth 15 mm Width
- SKF PHG 400-5M-9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 400 5MHP 9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 400 5M 9 Timing Belt 80 Teeth 9 mm Width
