OPTIBELT 600 S14M 1400 Timing Belt 100 Teeth, 1.4 m Length, 60 mm Width
- RS Stock No.:
- 217-0798
- Mfr. Part No.:
- 600 S14M 1400
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €34.25
View bulk pricing optionsSubtotal (1 unit)*
€342.77
(exc. VAT)
€421.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €342.77 | - |
| 5 - 9 | €335.92 | €34.25 |
| 10 - 24 | €329.05 | €137.20 |
| 25 + | €322.20 | €514.25 |
*price indicative
- RS Stock No.:
- 217-0798
- Mfr. Part No.:
- 600 S14M 1400
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | S14M | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | STD | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.4m | |
| Belt Width | 60mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section S14M | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series STD | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.4m | ||
Belt Width 60mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT STD timing belt have curvilinear, particularly shear-resistant teeth. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulley.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 400 S14M 1400 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 800 S14M 1400 Timing Belt 100 Teeth 80 mm Width
- OPTIBELT 1000 S14M 1400 Timing Belt 100 Teeth 80 mm Width
- Contitech CTD 1400-14M-37 Timing Belt 100 Teeth 37 mm Width
- OPTIBELT 600 S14M 1890 Timing Belt 135 Teeth 60 mm Width
- OPTIBELT 600 S14M 2002 Timing Belt 143 Teeth 60 mm Width
- OPTIBELT 50 AT10 / 1400 Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 25 DT10 / 1400 Timing Belt 140 Teeth 25 mm Width
