OPTIBELT 800 5MHP 15 Timing Belt 160 Teeth, 800 mm Length, 15 mm Width
- RS Stock No.:
- 217-1023
- Mfr. Part No.:
- 800 5MHP 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.77
(exc. VAT)
€26.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.77 |
| 5 - 9 | €21.32 |
| 10 - 24 | €20.91 |
| 25 + | €20.46 |
*price indicative
- RS Stock No.:
- 217-1023
- Mfr. Part No.:
- 800 5MHP 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 160 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Length | 800mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 160 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Length 800mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 800 5MHP 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 800 5MHP 25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 800 5M 15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 800 D5M 15 Double Sided Timing Belt 160 Teeth 15 mm Width
- Contitech 800 5M 15 Timing Belt 160 Teeth 15 mm Width
- SKF PHG 800-5M-15 Timing Belt 160 Teeth 15 mm Width
- RS PRO Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 480 3M 15 Timing Belt 160 Teeth 15 mm Width
