OPTIBELT 800 5MHP 9 Timing Belt 160 Teeth, 800 mm Length, 9 mm Width
- RS Stock No.:
- 217-1024
- Mfr. Part No.:
- 800 5MHP 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €1.35
View bulk pricing optionsSubtotal (1 unit)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.07 | - |
| 5 - 9 | €14.80 | €1.35 |
| 10 - 24 | €14.49 | €5.80 |
| 25 + | €14.20 | €21.75 |
*price indicative
- RS Stock No.:
- 217-1024
- Mfr. Part No.:
- 800 5MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 800mm | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 800mm | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 800 5MHP 15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 800 5MHP 25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 800 5M 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 800 D5M 9 Double Sided Timing Belt 160 Teeth 9 mm Width
- Contitech 800 5M 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 630 5MHP 9 Timing Belt 126 Teeth 9 mm Width
- OPTIBELT 600 5MHP 9 Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 410 5MHP 9 Timing Belt 82 Teeth 9 mm Width
