OPTIBELT 856 8MHP 30 Timing Belt 107 Teeth, 856 mm Length, 30 mm Width
- RS Stock No.:
- 217-1059
- Mfr. Part No.:
- 856 8MHP 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.60
(exc. VAT)
€58.55
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.60 |
| 5 - 9 | €46.65 |
| 10 - 24 | €45.65 |
| 25 + | €44.76 |
*price indicative
- RS Stock No.:
- 217-1059
- Mfr. Part No.:
- 856 8MHP 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 107 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 856mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 107 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 856mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 856 8MHP 50 Timing Belt 107 Teeth 50 mm Width
- OPTIBELT 856 8M 30 Timing Belt 107 Teeth 30 mm Width
- OPTIBELT 856 8M 85 Timing Belt 107 Teeth 85 mm Width
- OPTIBELT 856 8M 20 Timing Belt 107 Teeth 20 mm Width
- OPTIBELT 856 8M 50 Timing Belt 107 Teeth 50 mm Width
- SKF PHG 856-8M-S450 Timing Belt 110 Teeth 450 mm Width
- OPTIBELT 1000 8MHP 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 720 8MHP 30 Timing Belt 90 Teeth 30 mm Width
