OPTIBELT 856 8MHP 50 Timing Belt 107 Teeth, 856 mm Length, 50 mm Width
- RS Stock No.:
- 217-1060
- Mfr. Part No.:
- 856 8MHP 50
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€79.53
(exc. VAT)
€97.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €79.53 |
| 5 - 9 | €77.94 |
| 10 - 24 | €76.35 |
| 25 + | €74.77 |
*price indicative
- RS Stock No.:
- 217-1060
- Mfr. Part No.:
- 856 8MHP 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 107 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 856mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 107 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 856mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 856 8MHP 30 Timing Belt 107 Teeth 30 mm Width
- OPTIBELT 856 8M 50 Timing Belt 107 Teeth 50 mm Width
- OPTIBELT 856 8M 85 Timing Belt 107 Teeth 85 mm Width
- OPTIBELT 856 8M 20 Timing Belt 107 Teeth 20 mm Width
- OPTIBELT 856 8M 30 Timing Belt 107 Teeth 30 mm Width
- SKF PHG 856-8M-S450 Timing Belt 110 Teeth 450 mm Width
- OPTIBELT 2400 8MHP 50 Timing Belt 300 Teeth 50 mm Width
- OPTIBELT 880 8MHP 50 Timing Belt 110 Teeth 50 mm Width
