OPTIBELT 912 8M 85 Timing Belt 114 Teeth, 912 mm Length, 85 mm Width
- RS Stock No.:
- 217-1086
- Mfr. Part No.:
- 912 8M 85
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€108.32
(exc. VAT)
€133.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €108.32 |
| 5 - 9 | €106.16 |
| 10 - 24 | €103.99 |
| 25 + | €101.82 |
*price indicative
- RS Stock No.:
- 217-1086
- Mfr. Part No.:
- 912 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 114 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 912mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 114 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 85mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 912mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 912 8M 20 Timing Belt 114 Teeth 20 mm Width
- OPTIBELT 912 8M 30 Timing Belt 114 Teeth 30 mm Width
- OPTIBELT 912 8M 50 Timing Belt 114 Teeth 50 mm Width
- OPTIBELT 3280 8M 85 Timing Belt 410 Teeth 85 mm Width
- OPTIBELT 1480 8M 85 Timing Belt 185 Teeth 85 mm Width
- OPTIBELT 576 8M 85 Timing Belt 72 Teeth 85 mm Width
- OPTIBELT 1936 8M 85 Timing Belt 242 Teeth 85 mm Width
- OPTIBELT 968 8M 85 Timing Belt 121 Teeth 85 mm Width
