OPTIBELT 960 D8M 20 Double Sided Timing Belt 120 Teeth, 960 mm Length, 20 mm Width
- RS Stock No.:
- 217-1095
- Mfr. Part No.:
- 960 D8M 20
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€124.58
(exc. VAT)
€153.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €124.58 | - |
| 5 - 9 | €122.07 | 2% |
| 10 - 24 | €119.60 | 3% |
| 25 + | €117.12 | 5% |
*price indicative
- RS Stock No.:
- 217-1095
- Mfr. Part No.:
- 960 D8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 960mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 960mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 960 D8M 50 Double Sided Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 D8M 30 Double Sided Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 D8M 85 Double Sided Timing Belt 120 Teeth 85 mm Width
- OPTIBELT 1520 D8M 20 Double Sided Timing Belt 190 Teeth 20 mm Width
- OPTIBELT 784 D8M 20 Double Sided Timing Belt 98 Teeth 20 mm Width
- OPTIBELT 1360 D8M 20 Double Sided Timing Belt 170 Teeth 20 mm Width
- OPTIBELT 720 D8M 20 Double Sided Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 2600 D8M 20 Double Sided Timing Belt 325 Teeth 20 mm Width
