OPTIBELT 960 D8M 30 Double Sided Timing Belt 120 Teeth, 960 mm Length, 30 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€185.27

(exc. VAT)

€227.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€185.27
5 - 9€181.57
10 - 24€177.85
25 +€174.15

*price indicative

RS Stock No.:
217-1096
Mfr. Part No.:
960 D8M 30
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Belt Section

D8M

Pitch

8mm

Number of Teeth

120

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Belt Length

960mm

Minimum Operating Temperature

-30°C

Belt Width

30mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.

High precision

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy