OPTIBELT K225 L 050 Timing Belt 60 Teeth, 571 mm Length, 12 mm Width
- RS Stock No.:
- 217-1115
- Mfr. Part No.:
- K225 L 050
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.55
(exc. VAT)
€60.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.55 |
| 5 - 9 | €48.55 |
| 10 - 24 | €47.57 |
| 25 + | €46.57 |
*price indicative
- RS Stock No.:
- 217-1115
- Mfr. Part No.:
- K225 L 050
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9mm | |
| Number of Teeth | 60 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Length | 571mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9mm | ||
Number of Teeth 60 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Length 571mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.
Good oil and chemical resistance
Temperature range -30°C to +80°C
Maintenance-free
Related links
- OPTIBELT K225 L 075 Timing Belt 60 Teeth 19 mm Width
- OPTIBELT 225 L 050 Timing Belt 60 Teeth 12.7 mm Width
- OPTIBELT 225 L 100 Timing Belt 60 Teeth 25 mm Width
- OPTIBELT 225 L 075 Timing Belt 60 Teeth 19.1 mm Width
- Contitech 225 L 050 Timing Belt 60 Teeth 12.7 mm Width
- SKF PHG 225-L-050 Timing Belt 60 Teeth 12.7 mm Width
- OPTIBELT 660 L 050 Timing Belt 176 Teeth 12 mm Width
- OPTIBELT K124 L 050 Timing Belt 33 Teeth 12 mm Width
