OPTIBELT 2800 14M 85 Timing Belt 200 Teeth, 2.8 m Length, 85 mm Width
- RS Stock No.:
- 217-1352
- Mfr. Part No.:
- 2800 14M 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€529.09
(exc. VAT)
€650.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €529.09 | - |
| 5 - 9 | €518.51 | 1% |
| 10 - 24 | €507.93 | 3% |
| 25 + | €497.34 | 6% |
*price indicative
- RS Stock No.:
- 217-1352
- Mfr. Part No.:
- 2800 14M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 200 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 2.8m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 200 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 2.8m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- OPTIBELT 2800 14MHP 85 Timing Belt 200 Teeth 85 mm Width
- OPTIBELT 2800 14M 115 Timing Belt 200 Teeth 115 mm Width
- OPTIBELT 2800 14M 170 Timing Belt 200 Teeth 1 mm Width
- OPTIBELT 2800 14M 40 Timing Belt 200 Teeth 40 mm Width
- OPTIBELT 2800 14M 55 Timing Belt 200 Teeth 55 mm Width
- SKF PHG 2800-14M-115 Timing Belt 200 Teeth 115 mm Width
- SKF PHG 2800-14M-S440 Timing Belt 200 Teeth 440 mm Width
- SKF PHG 2800-14M-55 Timing Belt 200 Teeth 55 mm Width
