SKF PHG 2800-14M-S440 Timing Belt 200 Teeth, 2.8 m Length, 440 mm Width
- RS Stock No.:
- 465-310
- Mfr. Part No.:
- PHG 2800-14M-S440
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,551.86
(exc. VAT)
€1,908.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,551.86 |
*price indicative
- RS Stock No.:
- 465-310
- Mfr. Part No.:
- PHG 2800-14M-S440
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 200 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 2.8m | |
| Pitch Length | 14mm | |
| Belt Width | 440mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 200 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 2.8m | ||
Pitch Length 14mm | ||
Belt Width 440mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 2800-14M-115 Timing Belt 200 Teeth 115 mm Width
- SKF PHG 2800-14M-55 Timing Belt 200 Teeth 55 mm Width
- OPTIBELT 2800 14M 85 Timing Belt 200 Teeth 85 mm Width
- OPTIBELT 2800 14M 115 Timing Belt 200 Teeth 115 mm Width
- SKF PHG 2310-14M-S440 Timing Belt 165 Teeth 440 mm Width
- OPTIBELT 2800 14M 170 Timing Belt 200 Teeth 1 mm Width
- SKF PHG 1778-14M-S440 Timing Belt 127 Teeth 440 mm Width
- SKF PHG 1890-14M-S440 Timing Belt 135 Teeth 440 mm Width
