OPTIBELT 300 H 200 Timing Belt 60 Teeth, 762 mm Length, 50.8 mm Width
- RS Stock No.:
- 217-1379
- Mfr. Part No.:
- 300 H 200
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€50.63
(exc. VAT)
€62.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €50.63 | - |
| 5 - 9 | €49.67 | 1% |
| 10 - 24 | €48.60 | 4% |
| 25 + | €47.59 | 6% |
*price indicative
- RS Stock No.:
- 217-1379
- Mfr. Part No.:
- 300 H 200
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 762mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50.8mm | |
| Pitch Length | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 762mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50.8mm | ||
Pitch Length 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of H profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- SKF PHG 300-H-200 Timing Belt 60 Teeth 50.8 mm Width
- OPTIBELT 300 DH 200 Double Sided Timing Belt 60 Teeth 50.8 mm Width
- OPTIBELT 300 H 300 Timing Belt 60 Teeth 76.2 mm Width
- OPTIBELT 300 H 150 Timing Belt 60 Teeth 38.1 mm Width
- OPTIBELT 300 H 100 Timing Belt 60 Teeth 25.4 mm Width
- OPTIBELT 300 H 075 Timing Belt 60 Teeth 19.1 mm Width
- SKF PHG 300-H-S1800 Timing Belt 60 Teeth 457.2 mm Width
- SKF PHG 300-H-100 Timing Belt 60 Teeth 25.4 mm Width
