OPTIBELT 300 L 100 Timing Belt 80 Teeth, 762 mm Length, 25.4 mm Width

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€22.77

(exc. VAT)

€28.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.77-
5 - 9€22.292%
10 - 24€21.873%
25 +€21.376%

*price indicative

RS Stock No.:
217-1381
Mfr. Part No.:
300 L 100
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

L

Pitch

9.5mm

Number of Teeth

80

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Minimum Operating Temperature

-30°C

Belt Length

762mm

Belt Width

25.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The OPTIBELT ZR series of L profile timing belts are the high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.

Broad performance range

Low bearing loading

High level of flexibility

Temperature range from -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy