Contitech 300 L 100 Timing Belt 80 Teeth, 762 mm Length, 25.4 mm Width
- RS Stock No.:
- 474-9973
- Mfr. Part No.:
- 300 L 100
- Manufacturer:
- Contitech
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.45
View bulk pricing optionsSubtotal (1 unit)*
€17.78
(exc. VAT)
€21.87
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.78 | - |
| 5 - 9 | €17.09 | €3.45 |
| 10 - 24 | €16.70 | €10.80 |
| 25 + | €16.32 | €36.50 |
*price indicative
- RS Stock No.:
- 474-9973
- Mfr. Part No.:
- 300 L 100
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 80 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Width | 25.4mm | |
| Pitch Length | 300mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 762mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 80 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Width 25.4mm | ||
Pitch Length 300mm | ||
Minimum Operating Temperature -20°C | ||
Belt Length 762mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- OPTIBELT 300 L 100 Timing Belt 80 Teeth 25.4 mm Width
- SKF PHG 300-L-100 Timing Belt 80 Teeth 25.4 mm Width
- OPTIBELT 300 DL 100 Double Sided Timing Belt 80 Teeth 25.4 mm Width
- Contitech 300 H 100 Timing Belt 60 Teeth 25.4 mm Width
- Contitech 300 L 075 Timing Belt 80 Teeth 19.05 mm Width
- Contitech 300 L 050 Timing Belt 80 Teeth 12.7 mm Width
- SKF PHG 300-H-100 Timing Belt 60 Teeth 25.4 mm Width
- OPTIBELT 300 H 100 Timing Belt 60 Teeth 25.4 mm Width
