OPTIBELT 400 5MHP 9 Timing Belt 80 Teeth, 400 mm Length, 9 mm Width
- RS Stock No.:
- 217-1574
- Mfr. Part No.:
- 400 5MHP 9
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Limited stock
- 210 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.70 |
| 5 - 9 | €9.51 |
| 10 - 24 | €9.31 |
| 25 + | €9.14 |
*price indicative
- RS Stock No.:
- 217-1574
- Mfr. Part No.:
- 400 5MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 400mm | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 400mm | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 400 5MHP 25 Timing Belt 80 Teeth 25 mm Width
- OPTIBELT 400 5MHP 15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 400 5M 9 Timing Belt 80 Teeth 9 mm Width
- SKF PHG 400-5M-9 Timing Belt 80 Teeth 9 mm Width
- Contitech 400 5M 9 Timing Belt 80 Teeth 9 mm Width
- RS PRO Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 240 3M 9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 240 3MHP 9 Timing Belt 80 Teeth 9 mm Width
